34BWDP32B4V2QT
GrayhillSwitch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34BWDP32B4V2QT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
The GRAYHILL part 34BWDP32B4V2QT is a reliable and versatile toggle switch designed for various applications. This switch features an ON-OFF-ON mechanism and a double-pole, double-throw (DPDT) configuration, providing optimal control and flexibility. The round lever design and PC pins make it easy to install and mount securely onto circuit boards. Rated for 5A and 250VAC or 28VDC, this switch can handle a wide range of electrical currents and voltage requirements. Additionally, it comes with a convenient bracket for additional stability and support. Trust the GRAYHILL 34BWDP32B4V2QT to deliver long-lasting performance and precise switching capabilities for your electronic projects.
Search Keywords:
34BWDP32B4V2QT
IN STOCK:
2,181
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$7.72
$193.000
100
$6.63
$663.000
300
$6.41
$1,923.000
500
$6.11
$3,055.000
1,000
$6.05
$6,050.000
2,500
$5.99
$14,975.000
5,000
+
$5.93
$29,650.000
Product Guides