Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44HY233157
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
The GRAYHILL 44HY233157 is a high-quality rotary pull-t switch designed for various industrial applications. This versatile switch is specifically designed for easy pull-and-release operation, featuring durable and robust construction for long-lasting performance.With its reliable functionality, the 44HY233157 switch enables precise control and effortless switching between different settings. Its rotary design allows for efficient and smooth operation, making it an ideal choice for applications where quick and accurate adjustment is required.The switch is constructed with top-notch materials, ensuring its durability and resilience against wear and tear. Its compact and ergonomic design enables easy installation and integration into existing systems or equipment. Furthermore, the switch is engineered to provide excellent electrical performance, ensuring reliable and consistent operation.Whether used in automotive, aerospace, medical, or various other industries, the GRAYHILL 44HY233157 rotary pull-t switch guarantees exceptional performance and longevity. Upgrade your system with this reliable switch for enhanced control and precision.
Search Keywords:
44HY233157
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$184.12
$184.120
3
$176.15
$528.450
5
$171.22
$856.100
10
$164.33
$1,643.300
25
+
$158.00
$3,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D5B5011
Switch Limit N.C. SPST Hemispheric Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount
AM2-A3-A-50-2
Hydraulic magnetic - Circuit breaker - 20 A - 65 V - 50/60 Hz - Medium time delay - Ignit...
4414L3
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 3...