help desk software
DATA SHEET

44M45-05-1-04N

Grayhill

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M45-05-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
413872
Pole Throw Configuration:
SP4T13875
Actuator Length:
11.1 mm
Dimension:
29.51mm x 31.07mm x 83.3913878mm
Actuator Style/Diameter:
Flatted Shaft/6.3513842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
44M4505104N
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.23
$147.230
3
$145.02
$435.060
5
$130.51
$652.550
8
$114.20
$913.600
10 +
$111.92
$1,119.200
Tools/3D Models
Product Guides