help desk software
DATA SHEET

46-01-07-500-07

Grayhill

Switch Push Button N.O./N.C. SPDT Square Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-01-07-500-07
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
44.76 mm
Switch Push Button N.O./N.C. SPDT Square Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$40.47
$242.820
13
$39.66
$515.580
19
$39.26
$745.940
25 +
$38.87
$971.750
Tools/3D Models
Product Guides