help desk software
DATA SHEET

46-200-RED

Grayhill

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-200-RED
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
15.88mm x 11.51mm x 39.6 mm
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount
Search Keywords:
46200RED
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.95
$30.950
10
$22.34
$223.400
25
$21.99
$549.750
50
$21.66
$1,083.000
100
$19.99
$1,999.000
250
$19.70
$4,925.000
500 +
$19.40
$9,700.000
Tools/3D Models
Product Guides