Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51P30-01-1-12N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
9.53 mm
Dimension:
14.27mm x 14.27mm x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords:
51P3001112N
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.23
$21.230
10
$19.08
$190.800
25
$18.55
$463.750
50
$18.04
$902.000
100
$14.05
$1,405.000
250
$12.78
$3,195.000
500
+
$12.46
$6,230.000
Product Guides