62S15-M5-P
GrayhillOptical Encoder Rotary Incremental Flat 1.95oz.in(Avg) Straight Digital Square Wave Through Hole PC Pin 6CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62S15-M5-P
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Body Orientation:
Straight
Built-in Switch:
Yes
Bearings:
N/A
Codewheel Material:
N/A
The GRAYHILL part 62S15-M5-P is an optical encoder rotary incremental device with a flat design. It has an average torque specification of 1.95oz.in, making it suitable for various applications. The encoder has a straight digital square wave output and is designed to be mounted through holes with PC pins. With a resolution of 6 counts per revolution (CPR), this encoder provides accurate and precise feedback for rotational movements.
Search Keywords:
62S15M5P
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$51.87
$51.870
5
$51.09
$255.450
7
$50.32
$352.240
13
$40.64
$528.320
19
$38.93
$739.670
25
+
$38.15
$953.750
Product Guides