76PRB08ST
GrayhillSwitch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76PRB08ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76PRB08ST
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
12
Available in less than min:
8
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$5.313
$5.313
12
$4.830
$57.960
60
$3.980
$238.800
108
$3.810
$411.480
252
$3.710
$934.920
504
$3.520
$1,774.080
1,008
$2.370
$2,388.960
2,508
$1.790
$4,489.320
5,004
+
$1.740
$8,706.960
Product Guides