77SPT36-01B10N
GrayhillRotary Switch - 10 Position - SP10T - 50mA (AC) - 200mA (DC) - 115VAC - 28VDC - PC Pin - Panel Mount - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
77SPT36-01B10N
Alias/AKA:
77SPT36-01-1-10N-F
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
The 77SPT36-01-1-10N-F is rotary switch with 36° angle of throw. This switch has flatted (3.17mm Dia) actuator.
Search Keywords:
77SPT3601B10N
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.13
$48.130
5
$39.89
$199.450
10
$39.07
$390.700
25
$38.49
$962.250
50
$37.58
$1,879.000
100
$36.15
$3,615.000
250
+
$35.78
$8,945.000
Product Guides