78H02T
GrayhillSwitch DIP OFF ON 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78H02T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
2
Pole Throw Configuration:
4PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78H02T
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
12
Available in less than min:
6
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$7.901
$7.901
12
$7.183
$86.196
60
$4.847
$290.820
108
$4.125
$445.500
252
$3.790
$955.080
504
$3.609
$1,818.936
1,008
$3.459
$3,486.672
2,508
$3.160
$7,925.280
5,004
+
$3.120
$15,612.480
Product Guides