help desk software
DATA SHEET

78J04ST

Grayhill

Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78J04ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
4
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78J04ST
IN STOCK: 0
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$5.65
$67.800
36
$4.59
$165.240
108
$4.39
$474.120
252
$4.26
$1,073.520
504
$4.03
$2,031.120
1,008
$2.77
$2,792.160
2,508
$2.15
$5,392.200
5,004 +
$2.09
$10,458.360
Tools/3D Models
Product Guides