90HBJ02PT
GrayhillSwitch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBJ02PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 90HBJ02PT is a high-quality DIP switch designed for ON/OFF functionality. It features a single-pole, single-throw (SPST) design and is equipped with 2 recessed slides for easy use. With a rating of 0.1 Amps and 30VDC, it offers reliable performance for various applications. This switch has a J-Bend configuration and boasts an impressive lifespan of 2000 cycles per switch. It is perfectly suited for surface mount applications with a pitch of 2.54mm and comes packaged in a convenient SMD tube.
Search Keywords:
90HBJ02PT
IN STOCK:
1,269
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
60
$3.75
$225.000
120
$3.59
$430.800
300
$3.50
$1,050.000
540
$3.32
$1,792.800
1,020
$2.12
$2,162.400
2,520
$1.56
$3,931.200
5,040
$1.17
$5,896.800
7,500
+
$1.14
$8,550.000
Product Guides