90HBJ06PT
GrayhillSwitch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBJ06PT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
90HBJ06PT
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
26
Available in less than min:
2
Multiple:
26
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.785
$4.785
26
$4.350
$113.100
52
$4.200
$218.400
104
$4.020
$418.080
260
$3.910
$1,016.600
520
$3.690
$1,918.800
1,014
$2.410
$2,443.740
2,522
$1.800
$4,539.600
5,018
+
$1.310
$6,573.580
Product Guides