90HBJ08PRT
GrayhillSwitch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBJ08PRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords:
90HBJ08PRT
IN STOCK:
1,500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.59
$32.950
50
$6.49
$324.500
100
$6.40
$640.000
188
$6.29
$1,182.520
375
$3.89
$1,458.750
563
$3.07
$1,728.410
750
+
$3.01
$2,257.500
Product Guides