90HBW05PRT
GrayhillSwitch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
90HBW05PRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@6VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Search Keywords:
90HBW05PRT
IN STOCK:
750
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.90
$34.500
50
$6.78
$339.000
100
$6.69
$669.000
188
$6.59
$1,238.920
375
$4.06
$1,522.500
563
$3.21
$1,807.230
750
+
$3.15
$2,362.500
Product Guides