help desk software
DATA SHEET

94HAC10RAT

Grayhill

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAC10RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
94HAC10RAT
IN STOCK: 122
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.049
$5.049
24
$4.590
$110.160
48
$4.460
$214.080
120
$3.550
$426.000
264
$3.450
$910.800
504
$3.280
$1,653.120
1,008
$2.360
$2,378.880
2,520
$2.120
$5,342.400
5,016 +
$1.510
$7,574.160
Tools/3D Models
Product Guides