94HAC10WRT
GrayhillSwitch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HAC10WRT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords:
94HAC10WRT
IN STOCK:
0
MOQ for out of Stock Qty:
188
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
188
$6.15
$1,156.200
375
$3.79
$1,421.250
563
$3.00
$1,689.000
750
+
$2.94
$2,205.000
Product Guides