Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HBB08RAT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Knob
Actuator Length:
6.86 mm
Number of Positions:
8
Pole Throw Configuration:
SP8T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
94HBB08RAT
IN STOCK:
670
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$4.68
$112.320
48
$4.55
$218.400
120
$3.62
$434.400
264
$3.52
$929.280
504
$3.35
$1,688.400
1,008
$2.41
$2,429.280
2,520
$2.16
$5,443.200
5,016
+
$1.54
$7,724.640
Product Guides