94HFC16JRT
GrayhillSwitch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HFC16JRT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD T/R
Search Keywords:
94HFC16JRT
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
125
$6.84
$855.000
250
$4.21
$1,052.500
375
$3.33
$1,248.750
500
+
$3.26
$1,630.000
Product Guides