help desk software
DATA SHEET

97C06T

Grayhill

Dip Switch - SPST - 6 Position - Surface Mount - Slide (Standard) Actuator - 25mA - 24VDC - Gull Wing. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
97C06T
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Package Type:
TUBE
The 97C06T is low profile dip switch with polyamide (PA), nylon body. Used in any DIP application where space is at a premium such as notebook computers, hand-held radios, industrial control products, CD-ROM drives, cellular base stations and coin changers. Operating temperature range is from -40°C to 85°C.
Search Keywords:
97C06T
IN STOCK: 9
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.22
$21.100
50
$3.47
$173.500
108
$3.42
$369.360
324
$3.23
$1,046.520
540
$3.07
$1,657.800
1,080
$2.01
$2,170.800
2,592
$1.96
$5,080.320
5,076 +
$1.50
$7,614.000
Tools/3D Models
Product Guides