Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/13-0048
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
9.53 mm
Dimension:
23.02 x 23.02 x 55.45 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@115VAC 28VDC A
Life Cycle:
Discontinued
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords:
M3786130048
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$111.03
$111.030
3
$109.36
$328.080
5
$98.43
$492.150
8
$86.12
$688.960
10
+
$84.39
$843.900
Product Guides