Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-5877
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378645877
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$134.40
$134.400
3
$132.38
$397.140
5
$119.15
$595.750
8
$104.24
$833.920
10
+
$102.16
$1,021.600
Product Guides