Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182R117
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
117,234 V
Secondary Side Current:
8500,4270 mA
Power Rating:
1000 VA
Mounting:
Center Single Hole
Dimension:
158.75mm x 158.75mm x 73.15mm
transformer - toroidal power
Search Keywords:
1182R117
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$188.79
$188.790
3
$185.96
$557.880
5
$183.17
$915.850
10
$180.42
$1,804.200
25
+
$175.77
$4,394.250
Product Guides