1591BBK
Hammond ManufacturingPlastic Enclosure - 4.4" x 2.2" x 1.1" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1591BBK
RoHS:
Yes
HTS:
62398054590
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Plastic Enclosure - 4.4" x 2.2" x 1.1" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords:
1591BBK
IN STOCK:
0
Manufacturer Stock:
4,061
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$6.70
$33.500
25
$5.78
$144.500
100
$5.16
$516.000
250
$4.93
$1,232.500
500
$4.72
$2,360.000
1,000
$4.59
$4,590.000
2,500
$4.52
$11,300.000
5,000
+
$4.41
$22,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PC-11416
Impact Resistant Polystyrene Plastic Box - External 4.04 x 8.1 x 6.32 Inches - Internal 3....
7103K2AV2BE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - Vertical 90°...
8125SDAV2BE
Snap-acting Momentary Pushbutton Switches
FD6-24
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
ASO241
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC