AM3R-Z938-1W
Heinemann Electric CanadaHydraulic magnetic - Circuit breaker - 10 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 03 Poles - Delay 02
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3R-Z938-1W
Alias/AKA:
AM3RC6C3C3LC07DA-28-P/30-1
RoHS:
Yes
COO:
CA
Supplier Standard Pack:
1
The Heinman Canada Corporation AM3R-Z938-1W is a 3 poles circuit breaker with tamper-proof terminals. It has a current rating of 10 A and a voltage rating of 250 V.
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$151.05
$151.050
5
$139.78
$698.900
10
$133.79
$1,337.900
25
$128.29
$3,207.250
50
$124.87
$6,243.500
75
$122.99
$9,224.250
100
+
$121.15
$12,115.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LW1B-A3C6M-Y
Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Scre...
JS-200
Limit Switch - DPST-N.O. - 28V - Top Plunger Actuator - 48.93N Operating Force - Enclosed ...
G4Q212SDC12
Electromechanical Relay 12VDC 37.5Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
HLG-320H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No
44HY26254
Rotary Switches