Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
JA1S-A0-02R5-OP-E
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 1Pole 2.5A 250VAC
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$79.00
$79.000
2
$49.98
$99.960
4
$44.35
$177.400
7
$20.22
$141.540
10
$17.04
$170.400
25
$13.73
$343.250
50
$9.73
$486.500
100
+
$9.44
$944.000
Product Guides