Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
JA1S-A3-AB-01-DA-30-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 1Pole 30A 250VAC
Search Keywords:
JA1SA3AB01DA302
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$118.85
$118.850
2
$85.63
$171.260
4
$34.87
$139.480
7
$30.52
$213.640
10
$25.70
$257.000
25
$20.71
$517.750
50
$14.69
$734.500
100
+
$14.25
$1,425.000
Product Guides