help desk software
DATA SHEET

156-02283

HellermannTyton

MOC Clip to MOC Clip - 5 mm - 8 mm - PA66HIRHSUV - Black - 2000/ctn

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-02283
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
CARTON
MOC Clip to MOC Clip - 5 mm - 8 mm - PA66HIRHSUV - Black - 2000/ctn
Search Keywords:
15602283
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5606
$280.300
1,000
$0.4204
$420.400
1,500
$0.3924
$588.600
2,000 +
$0.3846
$769.200
Tools/3D Models