help desk software
DATA SHEET

161-46200

HellermannTyton

Spiralwrap Metal-Content - 0.35" Diameter - PE/SS - Blue - 98 ft/roll

RoHS Compliant
ROLL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
161-46200
RoHS:
Yes
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ROLL
Spiralwrap Metal-Content - 0.35" Diameter - PE/SS - Blue - 98 ft/roll
Search Keywords:
16146200
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$266.35
$266.350
3
$258.95
$776.850
5
$255.07
$1,275.350
10
$251.24
$2,512.400
25 +
$247.47
$6,186.750
Tools/3D Models