166-90131
HellermannTytonHelaGuard Non-Metallic IP65 Fitting - 90-Elbow - NPT Thread - 1.00" Dia - PA66 - Black - 10/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
166-90131
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Body Material:
Polyamide 6
Body Plating:
N/A
Operating Temperature:
-40 to 120 °C
Dimension:
74 mm
Family:
166-90131
Color:
Black
HELLERMANN TYTON part 166-90131 is a bag of Cable Accessories Elbow made from high-quality Polyamide 6 material in a sleek and stylish black color. These elbow accessories are designed to provide secure and reliable cable management solutions. The bag contains all necessary components to effectively route and secure cables, ensuring organized and efficient cable installations. Ideal for use in various applications, these Cable Accessories Elbow by HELLERMANN TYTON are a must-have for any cable management project.
Search Keywords:
16690131
IN STOCK:
3
Can Ship immediately
Price Per:
Package
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$180.51
$180.510
3
$166.77
$500.310
5
$163.22
$816.100
10
$156.62
$1,566.200
25
+
$153.28
$3,832.000
Product Guides