help desk software
DATA SHEET

170-03207

HellermannTyton

Braided Sleeving - Heavy Duty - 3" Dia - PA6 - Black - 25 ft/reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
170-03207
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Braided Sleeving - Heavy Duty - 3" Dia - PA6 - Black - 25 ft/reel
Search Keywords:
17003207
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$223.09
$223.090
3
$219.74
$659.220
5
$216.44
$1,082.200
10
$213.20
$2,132.000
25 +
$208.21
$5,205.250
Tools/3D Models