309-60329
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - White - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-60329
RoHS:
Yes
COO:
CN
Supplier Standard Pack
10
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - White - 100 ft/reel
Search Keywords:
30960329
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$290.22
$870.660
5
$214.31
$1,071.550
8
$159.06
$1,272.480
10
+
$155.88
$1,558.800
Product Guides