309-65192
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Black - 100 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-65192
RoHS:
Yes
COO:
CN
Supplier Standard Pack
10
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 1.5" - 38.1/19.1 Dia - PO - Black - 100 ft/reel
Search Keywords:
30965192
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$283.35
$850.050
5
$209.24
$1,046.200
8
$155.30
$1,242.400
10
+
$152.19
$1,521.900
Product Guides