309-65237
HellermannTytonHeat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 4" - 102.0/50.8 Dia - PO - Black - 50 ft/reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
309-65237
RoHS:
Yes
COO:
CN
Supplier Standard Pack
10
Package Type:
REEL
Heat Shrink Tubing - Bulk Reel - 2:1 Shrink Ratio - 4" - 102.0/50.8 Dia - PO - Black - 50 ft/reel
Search Keywords:
30965237
IN STOCK:
0
MOQ for out of Stock Qty:
3
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$466.70
$1,400.100
5
$344.64
$1,723.200
8
$255.79
$2,046.320
10
+
$250.67
$2,506.700
Product Guides