T18I9VOM4
HellermannTytonFlame Retardant Cable Tie - 5.5" Long - UL Rated - 18lb Tensile Strength - PA66V0 - Natural - 1000/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
T18I9VOM4
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
PACKAGE
Style:
Standard Locking2071
Body Material:
Polyamide 6/62061
Maximum Bundle Diameter:
35 mm
Tensile Strength:
80(Min) N
Color:
White2062
Operating Temperature:
-402065°C to 852065°C
Flame Retardant Cable Tie - 5.5" Long - UL Rated - 18lb Tensile Strength - PA66V0 - Natural - 1000/pkg
Search Keywords:
T18I9VOM4
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1591
$159.100
3,000
$0.1527
$458.100
5,000
$0.1504
$752.000
8,000
$0.1481
$1,184.800
25,000
$0.1396
$3,490.000
50,000
$0.1375
$6,875.000
100,000
+
$0.1354
$13,540.000
Product Guides