Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
THS-640Y
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-30 to 105 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Marker ST Cross Linked Polyolefin Box
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$403.85
$403.850
3
$382.60
$1,147.800
5
+
$372.79
$1,863.950
Product Guides