3239
Heyco ProductsCable Grip - 0.450" (11.43mm) to 0.709" (18.01mm) Cable Dia - 3/4" NPT Thread Size - 1.067" (27.1mm) Panel Hole Size - Strain Relief - IP68 - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3239
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Flexible Pigtail™ extender prevents sharp bends and extends cable life.IP 68 rated.Widest range of approved cable diameters.For use in clearance or threaded holes.Acme threads on body prevent skipping and speed installation.All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to .709" (18,0 mm).We recommend using the fitting with the smallest maximum diameter that will fit your application.Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3239
IN STOCK:
4,445
Ships today, if you order in
Manufacturer Stock:
3,250
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.13
$21.300
100
$1.17
$117.000
250
$1.15
$287.500
500
$1.13
$565.000
1,000
$1.12
$1,120.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8465
NLN 3/4 NPT Heyco® Nylon Locknuts NPT Thread
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
4525
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount
3234
Liquidtight Cordgrip - NPT 3/4 in Thread Size - Range 0.450 to 0.709 in - 35 Series - Nylo...