help desk software
DATA SHEET

4598

Heyco Products

EMC-2 BRASS CG M25-205 Heyco®-Tite EMC-2 Brass Liquid Tight Cordgrips .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4598
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Ideal for applications where Electromagnetic Interference (EMI) protection or Electromagnetic Compatibility (EMC) is needed. Innovative contact spring, due to strong clamping, virtually guarantees a secure shielded tap connection. Contact spring can be precisely positioned due to its clearly defined limit stop, making installation simple. Clamping technique ensures the cable can be rotated, pushed and easily dismantled during mounting. Excellent 360° shield contact with contact sleeve due to braided shield which runs into the gland. Combination of the sealing insert and the contact socket guarantees a constant contact quality with minimal transfer impedance. For use in clearance or threaded holes. DFARS Compliant
Search Keywords:
4598
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.05
$24.050
10
$21.46
$214.600
25
$20.82
$520.500
50
$20.22
$1,011.000
100
$19.11
$1,911.000
250
$16.36
$4,090.000
500 +
$14.68
$7,340.000
Tools/3D Models
Product Guides