4629
Heyco ProductsEMC BRASS CG M25-190 Heyco®-Tite EMC BrassLiquid Tight Cordgrips .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4629
RoHS:
Yes
HTS:
7412200035
COO:
CH
Supplier Standard Pack
25
Ideal for applications where Electromagnetic Interference (EMI) protection or Electromagnetic Compatibility (EMC) is needed.
IP 68 rated.
Nickel-plated finish over brass provides excellent corrosion resistance and durability.
Excellent 360° shield contact with contact sleeve due to braided shield which runs into the gland.
Combination of the sealing insert and the contact socket guarantees a constant contact quality with minimal transfer impedance.
Inner cable protection.
Long thread for use in standard or thick panels.
Multiple sizes for flexible cord diameters ranging from .098" (2,5 mm) to .984" (25,0 mm).
For use in clearance or threaded holes.
Cordgrips are made of nickel plated brass and the gland is made of TPE.
EMC locknuts available. Click here.
DFARS Compliant
Search Keywords:
4629
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$21.52
$21.520
10
$19.20
$192.000
25
$18.63
$465.750
50
$18.09
$904.500
100
$17.10
$1,710.000
250
$14.64
$3,660.000
500
+
$13.32
$6,660.000
Product Guides