Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8402
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Hub5851
No disassembly required. Instead, the installer simply pushes the conduit or tubing onto the ferrule, then tightens the domed sealing nut. This completed assembly can then be secured in the panel by the locknut or into an NPT threaded hole.
Convex ferrule ensures liquid tight seal.
No threading of the conduit or tubing is required to install. This eliminates the possibility of cutting the conduit and creating leak paths.
Complete conduit/connector system is reusable. Conduit will not wind tight onto the connector during assembly and can be easily removed by pulling while turning in a clockwise direction.
Multiple sizes for use with Heyco-Flex Conduit and Tubing.
Suitable for indoor/outdoor use; for original equipment manufacturers or field installers.
Use of a sealing washer may be required for wet locations.
All nylon construction resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.)
If using a tapped hole, Teflon® tape is needed on the threads of the connector, for all other applications an O-ring and Locknut are needed to attain liquid tight.
Black connectors up to 1˝ provided with nylon locknut, packed separately. O-ring sold separately, click here.
Black connectors larger than 1˝ and all gray connectors provided with assembled O-ring and metal locknuts.
Metal locknuts: NPT, PG, and Metric.
Nylon locknuts: NPT, PG, and Metric.
Search Keywords:
8402
IN STOCK:
7,325
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.328
$33.200
250
$0.706
$176.500
500
$0.691
$345.500
1,000
$0.681
$681.000
2,500
$0.670
$1,675.000
5,000
$0.660
$3,300.000
7,500
$0.650
$4,875.000
10,000
+
$0.641
$6,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEG66-1-61F-15.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A
8425
Conduit Fitting, Nylon 6/6, Black, Height 1.9800 , Length 2.9100 in, HFC Series | Heyco 84...
1658671-1
HDP-22,PLUG,SIZE 2, 26 POSN
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
1792281
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...