help desk software
DATA SHEET

8413

Heyco Products

HFC 1-90R Heyco-Flex™ Liquid Tight Conduit Fittings .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
8413
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Smooth internal surfaces for easier wire installation around corner angles. No disassembly required. Instead, the installer simply pushes the conduit or tubing onto the ferrule, then tightens the domed sealing nut. This completed assembly can then be secured in the panel by the locknut or into an NPT threaded hole. Convex ferrule ensures liquid tight seal. No threading of the conduit or tubing is required to install. This eliminates the possibility of cutting the conduit and creating leak paths. Complete conduit/connector system is reusable. Conduit will not wind tight onto the connector during assembly and can be easily removed by pulling while turning in a clockwise direction. Lower installed cost. Multiple sizes for use with Heyco-Flex Conduit and Tubing. Suitable for indoor/outdoor use; for original equipment manufacturers or field installers. Resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.) Use of a sealing washer may be required for wet locations. If using a tapped hole, Teflon® tape is needed on the threads of the connector, for all other applications an O-ring and Locknut are needed to attain liquid tight. Black connectors up to 1˝ provided with nylon locknut, packed separately. O-ring sold separately, click here. Black connectors larger than 1 ̋ and all gray connectors provided with assembled O-ring and metal locknut. Metal locknuts: NPT, PG, and Metric. Nylon locknuts: NPT, PG, and Metric.
Search Keywords:
8413
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.35
$21.750
50
$3.53
$176.500
100
$3.48
$348.000
300
$3.28
$984.000
500
$3.10
$1,550.000
1,000
$3.05
$3,050.000
2,500
$2.65
$6,625.000
5,000 +
$2.35
$11,750.000
Tools/3D Models
Product Guides