M3251
Heyco ProductsFlex LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips Pigtail™, NPT Hubs with Integral Sealing Ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3251
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack
500
Flexible Pigtail extender prevents sharp bends and extends cable life.
Integral Sealing Ring ensures a superior seal at the clearance or threaded
mounting hole location, every time.
Widest range of approved cable diameters.
IP 68 rated.
Approved for NEMA 4, 4X, 6 and 6P applications.
Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.
Acme threads on body prevent skipping and speed installation.
All nylon construction with Buna N or TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to .705" (17,9 mm).
We recommend using the fitting with the smallest maximum diameter that will fit your application.
Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts.
See Heyco Liquid Tight Threaded Plugs.
Consult Heyco for cordgrips molded in other colors.
Search Keywords:
M3251
IN STOCK:
5,776
Ships today, if you order in
Manufacturer Stock:
11,500
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.718
$42.950
250
$1.088
$272.000
500
$1.057
$528.500
1,000
$1.042
$1,042.000
2,500
$1.026
$2,565.000
5,000
$1.010
$5,050.000
7,500
$0.995
$7,462.500
10,000
+
$0.980
$9,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
32-5958UL
RJ45 MOD PLUG 50"U,STR,FLAT
172170-1
12 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
42437-2
250 FASTON REC 14-10 AWG TPBR