help desk software
DATA SHEET

M3818

Heyco Products

LTSCG 875 Heyco®-Tite Snap-In-2®Liquid Tight Cordgrips Straight-Thru, Snap-In Hubs .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3818
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
•Easy installation—unique fingers securely snap into a range of panel thicknesses – up to .125" (3,2 mm) – with no tools or locknuts required. •Sealing flange prevents sealing washer displacement due to water velocity to ensure a liquid tight IP 65. •Eliminate need for locknut or threaded hole to achieve liquid tight seal at panel; perfect for low clearance installation where locking nut access is limited. •Ratchet design of sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable. •Foam washer included. •Rotation prevented when used in Double D mounting holes. •For Double D Mounting Hole Punches, click here. •Available in multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to .920" (23,4 mm). •We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M3818
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.74
$43.500
100
$1.46
$146.000
250
$1.41
$352.500
500
$1.35
$675.000
1,500
$1.24
$1,860.000
3,000
$1.21
$3,630.000
6,000
$1.19
$7,140.000
7,500 +
$1.17
$8,775.000
Tools/3D Models
Product Guides