help desk software
DATA SHEET

M4774

Heyco Products

LTCG 36 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M4774
RoHS:
Yes
HTS:
8547200000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time. Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated. Approved for NEMA 4, 4X, 6 and 6P applications. Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable. Acme threads on body prevent skipping and speed installation. All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm). We recommend using the fitting with the smallest maximum diameter that will fit your application.
Search Keywords:
M4774
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.83
$29.150
50
$4.74
$237.000
100
$4.52
$452.000
250
$4.33
$1,082.500
500
$4.15
$2,075.000
1,000
$3.56
$3,560.000
2,500
$3.15
$7,875.000
5,000 +
$3.10
$15,500.000
Tools/3D Models
Product Guides