help desk software
DATA SHEET

MMCX-R-PC(40)

Hirose Electric Americas

Ultra Miniature Snap-On Coaxial Connectors (for PC Card Type II) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
MMCX-R-PC(40)
Alias/AKA:
339-0005-8-40
RoHS:
Yes
HTS:
8536694010
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
The MMCX-R-PC(40) from Hirose is vertical MMCX coaxial connector (straight jack) with 50 Ohms impedance and 6 GHz max frequency. This snap-on coaxial connector has brass body with gold finish, polytetrafluoroethylene (PTFE) dialectric and gold plated beryllium copper center contact. Operating temperature range is from -55°C to 85°C.
Search Keywords:
MMCXRPC40
IN STOCK: 500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.48
$22.400
50
$3.64
$182.000
100
$3.59
$359.000
300
$3.38
$1,014.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.65
$6,625.000
5,000 +
$2.61
$13,050.000
Tools/3D Models
Product Guides