Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honda Connectors
Part No:
HKP-F113
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount Loose
Search Keywords:
HKPF113
IN STOCK:
0
Minimum Order:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
200
$0.646
$129.200
500
$0.264
$132.000
1,000
+
$0.223
$223.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ML50.100
AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x...
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
XCKN2118P20
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rot...