help desk software
DATA SHEET

11CX212

Honeywell

Limit Switch - SPDT x 2 - On-Mom - 15A(AC)/500mA(DC) 120VAC 125VDC - Side Rotary, No Lever Actuator - Screw Terminal - Chassis Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11CX212
RoHS:
Yes
HTS:
85365099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6 x 126.3 x 101.6 mm
Maximum Current Rating:
15@480VAC@(CSA/UL) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL part 11CX212 is a versatile switch limit designed to provide reliable performance in various industrial applications. It features a Double Pole Double Throw (DPDT) configuration, offering normally open (N.O.) and normally closed (N.C.) contact options for enhanced flexibility. The switch has a side rotary mechanism, allowing for easy and convenient operation. With a robust construction, it can handle high electrical loads of up to 15A at 480VAC and 250VDC, making it suitable for demanding environments. Additionally, it has a 1/4HP rating, making it compatible with rotary screw mount installations.
Search Keywords:
11CX212
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,129.95
$1,129.950
3
$1,084.76
$3,254.280
5
$683.40
$3,417.000
10 +
$673.15
$6,731.500
Tools/3D Models