11TW108-1
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Stainless Steel Bushing And Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW108-1
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 48.01 mm
Operating Temperature:
N/A
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Stainless Steel Bushing And Lever
Search Keywords:
11TW1081
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
13
$806.74
$10,487.620
25
$428.53
$10,713.250
38
$287.86
$10,938.680
50
+
$282.10
$14,105.000