12CX106
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 1HP Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12CX106
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6 x 126.34 x 101.6 mm
Maximum Current Rating:
20@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 1HP Rotary Screw Mount
Search Keywords:
12CX106
IN STOCK:
0
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
1
$1,164.94
$1,164.940
3
$1,118.34
$3,355.020
5
$704.56
$3,522.800
10
+
$693.99
$6,939.900