21EN90-R1
HoneywellSwitch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
21EN90-R1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
VI(f)(6)
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
28.58 x 30.8 x 114.3 mm
Maximum Current Rating:
1@28VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 21EN90-R1 is a versatile and reliable switch limit with a Double Pole Double Throw (DPDT) configuration and top roller plunger. This switch features both normally open (N.O.) and normally closed (N.C.) contact types, making it highly adaptable for a variety of applications. With a current rating of 1A and voltage rating of 28VDC, this switch is capable of handling a wide range of electrical requirements. The 53.38N linear force and panel mount design provide a secure and efficient solution for limit sensing needs.
Search Keywords:
21EN90R1
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
3
$3,650.78
$10,952.340
5
$2,237.57
$11,187.850
8
$1,427.92
$11,423.360
10
+
$1,399.37
$13,993.700